• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roschwege HighPower LED Cherry red 5 W 2.4 V 1500 mA Star-FR 740-05-00-00

Image similar
Product type
HighPower LED
Forward voltage U(F)
2.4 V
Forward current I(F)
1500 mA
Power
5 W
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

High-power LED on star board

Our service for you

Technical specifications

Product type

HighPower LED

Type

Star-FR 740-05-00-00

Factory colour

Cherry red

Forward voltage U(F)

2.4 V

Forward current I(F)

1500 mA

Wavelength

740 nm

5 W

LED features

PCB-mounted

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 491247 Roschwege HighPower LED Cherry red 5 W 2.4 V 1500 mA Star-FR 740-05-00-00

Description

The high power light-emitting diode is already on a star board applied and allows for an easier installation, or further processing.

This text is machine translated.

Hints

Always follow the manufacturer's heat management instructions. Incorrect heat management can damage the high-quality LED, destroy or degrade the service life. Do not look directly into the beam! Risk of retinal damage.

More interesting products

(*All information is plus legal VAT)