• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Luxonis Camera unit MBS-SES-179-04

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Camera
  • Sensor IMX477
  • Optical format: 1/2.3″ (diagonal 7.857mm)
  • 4056(H) x 3040(V) 12.3 MP resolution
  • Pixel size: 1,55um x 1,55um
  • IR sensitivity: Visible light
  • Interface: 4-track MIPI CSI-2
  • Maximum image transfer rate: 4K@60 fps
  • Standard lens connection M12 connection
  • Lens
  • 1/2.3" format
  • Focal length: 3.9 mm
  • Aperture (F): F2.8
  • Optics (FOV) 75° (H)
  • M12 connection
  • Rear focal length 4.49 mm
  • MOD: 0.1m dimension: Φ14×18.67 mm
  • Weight: 5 g
  • Camera board
  • Size of the circuit board: 24 mm×25 mm
Product type

Camera unit

Length

25 mm

Width

24 mm

Manufacturer part #

MBS-SES-179-04

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090024 Luxonis Camera unit MBS-SES-179-04

Description

The Luxonis OAK-FFC camera modules offer various cameras for a variety of applications.

This text is machine translated.

Features

  • Sensor IMX477
  • Optical format: 1/2.3″ (diagonal 7.857 mm)
  • 4056(H) x 3040(V) 12.3 MP resolution
  • 1/2.3" format
  • Focal length: 3.9 mm

Scope of delivery

  • 1x OAK-FFC-OV9282-M12 (mono, 22-pin) camera module

More interesting products

(*All information is plus legal VAT)