• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Luxonis Camera unit MBS-SES-179-05

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Sensor: Mono-global closure OV9282
  • Pixel size 3 μm x 3 μm
  • Active layout size: 1280 x 800
  • Optical size: 1/4"
  • Focus range: 20cm ~ infinity
  • IR-sensitive: With IR-filter, sensitive for visible light
  • Output interface MIPI 2-lane
  • Output formats RAW8/RAW10
  • Maximum image transfer rate 1280 x 800@120 fps
  • Card size: 24 mm x 25 mm
  • Lens: Low distortion M12 lens (part number: M27280M07S)
  • EFL 2.8 mm
  • F.N: 2.8
  • HFOV 75 degrees 
Product type

Camera unit

Length

25 mm

Width

24 mm

Manufacturer part #

MBS-SES-179-05

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090025 Luxonis Camera unit MBS-SES-179-05

Description

The Luxonis OAK-FFC camera modules offer various cameras for a variety of applications.

This text is machine translated.

Features

  • Sensor: Mono-global closure OV9282
  • Pixel size 3 μm x 3 μm
  • Active layout size: 1280 x 800
  • Optical size: 1/4"
  • Focus range: 20cm ~ infinity

Scope of delivery

  • A00396 - DM1090FFC housing
  • A00113 - USB cable
  • A00128 or A00129 - 5V power supply
  • A00403 - Kit of Arducam Adapter FFC cable

More interesting products

(*All information is plus legal VAT)