• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Luxonis Camera unit MBS-SES-179-11

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Sensor OV9782
  • DFOV / HFOV / VFOV:150° / 127° / 79.5°
  • Resolution 1MP (1280x800)
  • Focus: Fixed focus: 19.6cm - infinity
  • Max. Frame rate: 120FPS
Product type

Camera unit

Manufacturer part #

MBS-SES-179-11

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089857 Luxonis Camera unit MBS-SES-179-11

Description

The Luxonis OAK-FFC camera modules offer various cameras for a variety of applications. For a detailed description of each camera, please select a model from the drop-down menu. To use up to 3 modular FFC cameras at the same time, the manufacturer Luxonis offers a special DepthAI board, which you can find here. The OAK-FFC OV9782 W camera module has a wide field of view and is suitable for OAK.FFC 3P, OAK-FFC 4P and OAK-FFC 6P.

This text is machine translated.

Features

  • COMPATIBLE WITH OAK-FFC 3P, OAK-FFC 4P AND OAK-FFC 6P
  • 120 FPS
  • Fixed Focus
  • Resolution 1MP (1280x800)

Scope of delivery

  • OAK-FFC OV9282 W Camera module
  • Flexible flat cable, 15 cm 

More interesting products

(*All information is plus legal VAT)