• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Luxonis Camera unit MBS-SES-179-13

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Sensor 2.3 MP AR0234
  • 90° HFOV
  • Focus 120° / 90° / 75°
  • Max Image Transfer rate: 920x1200 @60fps, with ISP @30fps | 1920x1080 @60fps, with ISP @30fps | 1280x720 @120fps, with ISP @60fps
  • Board size: 38x38 cm
Product type

Camera unit

Length

38 cm

Width

38 cm

Manufacturer part #

MBS-SES-179-13

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089859 Luxonis Camera unit MBS-SES-179-13

Description

The Luxonis OAK-FFC camera modules offer various cameras for a variety of applications. For a detailed description of each camera, please select a model from the drop-down menu. To use up to 3 modular FFC cameras at the same time, the manufacturer Luxonis offers a special DepthAI board, which you can find here. The OAK-FFC AR0234 M12 is a camera module, which was designed for working with OAK-FFC 3P, OAK-FFC 4P and OAK-FFC 6P.

This text is machine translated.

Features

  • Compatible with OAK-FFC 3P, 4P and 6P
  • 90° HFOV
  • Focus 120° / 90° / 75°
  • Sensor: 2.3MP AR0234

Scope of delivery

  • OAK-FFC RPi Hat motherboard

More interesting products

(*All information is plus legal VAT)