• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Luxonis Camera unit MBS-SES-190-01

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 729.00 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • 2x OV9282 stereo camera with 1280 x 720 px
  • 1x IMX378 fixed focus camera
  • 1x IR projector & IR LED
  • Intel® Movidius™ Myriad™ X platform
  • Intel basic frequency 700 MHz
  • Intel lithography 16 nm
Product type

Camera unit

Manufacturer part #

MBS-SES-190-01

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090033 Luxonis Camera unit MBS-SES-190-01

Description

The Luxonis DepthAI boards combine stereo and/or RGB cameras with the Intel® Movidius™ Myriad™ X platform. As a result, a small board can be operated either standalone or with an additional device, such as a Nvidia Xavier Jetson, Raspberry Pi or much more. Due to the extremely powerful Intel UC with a base clock speed of 700 MHz, this small and compact development board can calculate approximately 4.5 million possibilities in less than a second.

Difference between OAK-D & OAK-D-Pro
The biggest difference between the two cameras is the IR projector of the OAK-D-Pro. This allows high-resolution point clouds to be generated even in dark environments and/or under poor lighting conditions.

WAS is the concept behind the Luxonis boards?
The manufacturer wants to create a versatile platform with a very small form factor that allows anyone to run a first basic script in less than 30 seconds. Thereby, the development platforms are available in different configurations, such as with WLAN or a Raspberry PI Compute Module. If the first tests have been very promising, Luxonis also only offers bare-cash PCBs, which can be integrated as OEM into a third-party component.

WAS is DepthAI?
Each Luxonis development board comes with DepthAI firmware which comes with the following features:

Neuronal interference (e.g. object detection, image classification, etc., including two-stage)
Stereo depth (including median filtering)
3D object localization (addition of 2D object detectors with 3D position in meters)
Object tracking (also in 3D room)
H.264 and H.265 encoding (HEVC, 1080p & 4K video)
JPEG coding
MJPEG encoding
Warp/Unsubscribe

This text is machine translated.

Features

  • 3D stereo camera & onboard image processing
  • Based on Intel® Movidius™ Myriad™ X.
  • 2x 1280 x 720 stereo camera & IR projector
  • Start-up in less than 30 seconds

Scope of delivery

  • 1x Luxonis DepthAI OAK-D-Pro POE

More interesting products

(*All information is plus legal VAT)