• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Luxonis Camera unit MBS-SES-267-02

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Sensor IMX214
  • DFOV / HFOV / VFOV:81° / 69° / 54°
  • Resolution 13MP (4208x3120)
  • Focus:FF: 8 cm - infinity
  • Max. Frame rate: 60FPS
Product type

Camera unit

Length

54.2 mm

Width

36 mm

Manufacturer part #

MBS-SES-267-02

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089862 Luxonis Camera unit MBS-SES-267-02

Description

The OAK-1 Lite is the lighter-weight version of the OAK-1 and has another 13MP color camera. It is perfectly suitable for applications that require a processing power of the Robotics Vision Core 2 VPU (RVC2) but do not require deep perception.

Features
USB-C connection, supports USB2- and USB3-protocol (5 Gbps/10 Gbps)
4TOPS computing power (1.4 TOPS for AI)
Runs with every AI-model
ENCODING: H.264, H.265, MJPEG - 4K/30FPS, 1080P/60FPS
Computer Vision: Warp/dewarp, resize, crop , edge detection, feature tracking
Object tracking: 2D and 3D
Size: 36x54.2x27.8 mm
Weight: 53.1 g
Auto-Focus: Lens position is dynamically controlled using electromagnets, recommended for objects between 10 cm and 50 cm from the device. Manually adjustable to specific focus position, use DepthAI API

This text is machine translated.

Features

  • Version: Auto-Focus
  • Lighter version of the OAK-1
  • USB-C port
  • 4 TOPS processing power

Scope of delivery

  • OAK-1 Lite camera
  • Cleaning cloth
  • Cable USB-ca, 1m ( for Lite W)

More interesting products

(*All information is plus legal VAT)