User & Safety Instructions 3089865 Luxonis Camera unit MBS-SES-269-02
Description
The Luxonis DepthAI boards combine stereo and/or RGB cameras with the Intel® Movidius™ Myriad™ X platform. As a result, a small board can be operated either standalone or with an additional device, such as a Nvidia Xavier Jetson, Raspberry Pi or much more. Due to the extremely powerful Intel UC with a base clock speed of 700 MHz, this small and compact development board can calculate approximately 4.5 million possibilities in less than a second.
WAS is the concept behind the Luxonis boards? The manufacturer wants to create a versatile platform with a very small form factor that allows anyone to run a first basic script in less than 30 seconds. Thereby, the development platforms are available in different configurations, such as with WLAN or a Raspberry PI Compute Module. If the first tests have been very promising, Luxonis also only offers bare-cash PCBs, which can be integrated as OEM into a third-party component.
WAS is DepthAI? Each Luxonis development board comes with DepthAI firmware which comes with the following features:
Neuronal interference (e.g. object detection, image classification, etc., including two-stage) Stereo depth (including median filtering) 3D object localization (addition of 2D object detectors with 3D position in meters) Object tracking (also in 3D room) H.264 and H.265 encoding (HEVC, 1080p & 4K video) JPEG coding MJPEG encoding Warp/Unsubscribe
This text is machine translated.
Features
3D stereo camera & onboard image processing
Based on Intel® Movidius™ Myriad™ X.
12MP RGB camera
Start-up in less than 30 seconds
Power-over Ethernet
IP67
Scope of delivery
1x Luxonis DepthAI OAK-D-Pro W.
USB-CA-1 m cable
Y adapter
Description
The Luxonis DepthAI boards combine stereo and/or RGB cameras with the Intel® Movidius™ Myriad™ X platform. As a result, a small board can be operated either standalone or with an additional device, such as a Nvidia Xavier Jetson, Raspberry Pi or much more. Due to the extremely powerful Intel UC with a base clock speed of 700 MHz, this small and compact development board can calculate approximately 4.5 million possibilities in less than a second.
WAS is the concept behind the Luxonis boards? The manufacturer wants to create a versatile platform with a very small form factor that allows anyone to run a first basic script in less than 30 seconds. Thereby, the development platforms are available in different configurations, such as with WLAN or a Raspberry PI Compute Module. If the first tests have been very promising, Luxonis also only offers bare-cash PCBs, which can be integrated as OEM into a third-party component.
WAS is DepthAI? Each Luxonis development board comes with DepthAI firmware which comes with the following features:
Neuronal interference (e.g. object detection, image classification, etc., including two-stage) Stereo depth (including median filtering) 3D object localization (addition of 2D object detectors with 3D position in meters) Object tracking (also in 3D room) H.264 and H.265 encoding (HEVC, 1080p & 4K video) JPEG coding MJPEG encoding Warp/Unsubscribe