• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Luxonis Ethernet cable MBS-Z-185

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Locking system of the connector: Screw
  • Termination: Soldering
  • Temperature range: -40°C to +80 °C
  • Mating cycles: Larger 100
  • Coding: A
  • Protection class IP67 when connected
  • RATED VOLTAGE 60V DC, 50V AC
  • Nominal current: 0.5A
  • Continuous resistance ≤ 10 mΩ
  • Insulation resistance ≤ 100 MΩ
  • IEC standard IEC 61076-2-109
Product type

Ethernet cable

Length

2 m

Manufacturer part #

MBS-Z-185

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204936 Luxonis Ethernet cable MBS-Z-185

Description

The cable has a length of 2m, WAS offers the flexibility to connect POE-cameras of the series 2. There is a robust M12 plug on one end and a RJ45 standard plug on the other.

This text is machine translated.

Scope of delivery

  • Cable M12 plug straight to RJ45 plug, 2m

More interesting products

(*All information is plus legal VAT)