• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Luxonis Expansion board MBS-SES-274-02

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Dimension: 40 x 40 x 4 mm
  • Weight: 5 g
Product type

Expansion board

Length

40 mm

Width

40 mm

Manufacturer part #

MBS-SES-274-02

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204938 Luxonis Expansion board MBS-SES-274-02

Description

The OAK-SOM MAX is perfect for applications in industrial automation, robotics and security systems. It has the Robotics Vision Core 3 and a Quad-Core ARM CPU. It is connected to the system via three 10 Gbps compatible 100-pin board-to-board mezzanine connectors. All signal I/O and 5V input are transmitted. The 5V input and regulated by the integrated SMPS system. Furthermore, it supplies all the necessary digital and analogue power supplies. Integration with top-level systems, which require a power-saving, powerful real-time AI and depth perception, is enabled.

This text is machine translated.

Features

  • 3.0 TOPS for AI
  • Imaging: ISP, max 6 cameras, 500 MP/s HDR, 3A
  • Executes each AI model, as well as custom-developed models
  • Encoding/decoding: H.264, H.265, MJPEG - 4K/30fps, 1080P/60fps
  • Computer Vision: Warp/dewarp, resize, crop, edge detection, object tracking
  • Stereo depth perception with filtering, post-processing, RGB depth matching and high configurability
  • Object tracking: 2D and 3D tracking
  • Interface to system: Three 100-pin 10-Gbps connectors (DF40C-100DP-0.4V (51))
  • 4GB RAM (2x 16GBit)
  • Connections: 3x 100-pin mezzanine connector (makes additional MIPI RX/TX lines accessible)
  • 6x 2-lane MIPI RX lines
  • 2x 2-lane, 1x 4-lane MIPI TX-lines
  • RAM: 2x DDR RAM on-board (for maximum performance)
  • Voltage level: All 12C buses at 1.8V
  • Pull-up resistors: 2.2k pull-up resistors on SOM
  • Min/Max Data rates: Robotics Vision Core supports the following on 12C buses:
  • Standard mode 100kHz
  • Fast mode: 400kHz
  • Fast Mode Plus: 1MHz
  • High-speed mode 3.4 MHz
  • 12C0 bus: RTC circuit (address: 0xD2) and EEPROM (address: 0x50)
  • USB 3.1 1st Gen 2

Scope of delivery

  • Luxonis OAK SOM Max 1

More interesting products

(*All information is plus legal VAT)