• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Luxonis Expansion board MBS-SES-275

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Dimensions 30 x 45 x 4 mm
  • Weight: 5 g
Product type

Expansion board

Length

30 mm

Width

45 mm

Manufacturer part #

MBS-SES-275

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204940 Luxonis Expansion board MBS-SES-275

Description

The OAK-SOM Pro S3 has a quad-core ARM CPU and the Robotics Vision Core 3. The dimensions and pin assignment are the same as for the OAK-SOM Pro, so it can be easily installed in OAK cameras. It is perfectly suited for use in industrial automation, robotics and security systems. The OAK-SOM Pro S3 was developed primarily for evaluation and backward compatibility. The OAK-SOM Max is recommended for new products.

This text is machine translated.

Features

  • 3.0 TOPS for AI
  • Imaging: ISP, max 6 cameras, 500 MP/s HDR, 3A
  • Executes each AI model, even self-developed models
  • Encoding/decoding: H.264, H.265, MJPEG - 4K/30fps, 1080P/60fps
  • Computer Vision: Warp/dewarp, resize, crop, edge detection, object tracking
  • Stereo depth perception with filtering, post-processing, RGB depth matching and high configurability
  • Object tracking: 2D and 3D tracking
  • Interface to system: Two 100-pole 10Gbps connectors (DF40C-100DP-0.4V (51))
  • Connector: 2x 100-pin mezzanine connector with the same pin assignment as OAK-Som Pro
  • 2x 4-Lane and 2x 2-Lane MIPI RX lines
  • RAM: 2x DDR RAM due to size/shape restrictions
  • Supported boot modes: NOR, eMMC, USB, Ethernet (EEPROM)
  • Supports SD-cards
  • USB 3.1 1st Gen 2

Scope of delivery

  • 1x Luxonis OAK SOM Pro S3

More interesting products

(*All information is plus legal VAT)