• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 41026 Bell button incl. nameplate Detached Stainless steel 8-24 V AC/DC/1 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bell button

Doorbell features

incl. nameplate

Max. contact load capacity

8-24 V AC/DC/1 A

Material

Stainless steel

Aluminium

Factory colour

Stainless steel

No. of keys

1 Buttons

Operating voltage

8 - 24 V AC/DC

Backlit

Yes

IP44

Width

114 mm

Height

114 mm

Depth

22 mm

Dim

(W x H x D) 114 x 114 x 22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1483706 m-e modern-electronics 41026 Bell button incl. nameplate Detached Stainless steel 8-24 V AC/DC/1 A

User & Safety Instructions 1483706 m-e modern-electronics 41026 Bell button incl. nameplate Detached Stainless steel 8-24 V AC/DC/1 A

Warranty Terms

Warranty Terms 1483706 m-e modern-electronics 41026 Bell button incl. nameplate Detached Stainless steel 8-24 V AC/DC/1 A

Description

Aluminum housing with 3 mm brushed stainless steel front panel. Economical LED bell button lighting, 3 settings. Sensor-controlled lighting Automatic: Bell Button lighting-automatically switches "ON" and "OFF" for the brightness in the dark. Optical acknowledgment for the doorbell button - short green light up when pressing (can be switched off). 2-LED Downlight, for example, for illuminating a input stage (can be switched off). Simple surface mounting. Weather-proof according to IP44. Potential-free output for the connection of door bell/gong.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)