• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 41108 Wireless door chime Radio module

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bell 216 RX switch contact

  • Up to 100 m range
  • Can be used as cable replacement
  • 3 different switching modes

Technical specifications

Product type

Wireless door chime

Component

Radio module

100 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1925366 m-e modern-electronics 41108 Wireless door chime Radio module

Information

Information 1925366 m-e modern-electronics 41108 Wireless door chime Radio module

Warranty Terms

Warranty Terms 1925366 m-e modern-electronics 41108 Wireless door chime Radio module

Description

This switch contact serves as a cable replacement between the indoor unit of a door intercom system VISTUS, VISTADOOR and Easy2wire and another switching device (doorbell, lamp, etc.). The VTX-Bell radio module, which is available separately, is required for this purpose. If the bell push is actuated at the outdoor unit, the wireless module in the indoor unit sends a signal to the bell switch contact and switches the relay there in the set mode. In addition, the bell switch contact can receive the signal from all radio transmitters of the Bell and FG model series from m-e and switch connected control elements and devices via a potential-free relay output.

This text is machine translated.

Scope of delivery

  • 1x receiver for DIN rail mounting

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)