• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 41144 Wireless door bell Complete set backlit, incl. nameplate

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bell-241 Set 1-fam. Full flash light

  • Full visual ring indicator (blinking light or continuous light)
  • Function selection switch: Sound + light/Only Sound/only light
  • 3 colors for visual ring indicator can be selected

Technical specifications

Product type

Wireless door bell

Component

Complete set

Doorbell features

backlit

incl. nameplate

200 m

Tunes

8

Adjustable volume

Individually adjustable

Visual signalling

Optical and Audio

Factory colour

White

Frequency

434 MHz

Type

BELL-241 SET

Transmitter dimensions

Wxhxd: 90 x 90 x 22 mm

Receiver size

Wxhxd: 116 x 116 x 36 mm

Current consumption

Transmitter: 1 x 3 V lithium CR2450 · Receiver: 4x AA battery (not included).

Documents & Downloads

Datasheet

Datasheet 1676667 m-e modern-electronics 41144 Wireless door bell Complete set backlit, incl. nameplate

User & Safety Instructions

User & Safety Instructions 1676667 m-e modern-electronics 41144 Wireless door bell Complete set backlit, incl. nameplate

Warranty Terms

Warranty Terms 1676667 m-e modern-electronics 41144 Wireless door bell Complete set backlit, incl. nameplate

Description

Battery-operated radio gong-set with full optical ring display (continuous or flashing light in blue, red or green can be selected). The ring tone can be switched off (for example, sleep mode). The system is expandable to a maximum of 4 transmitter and several recipients. Ring tone can be switched off (for example, sleep mode). With learning code encoding to avoid crosstalk with similar devices in the neighborhood.

This text is machine translated.

Features

  • For battery operation
  • Range up to 200 meters (outdoors)
  • Expandable (up to 4 transmitter and/or more additional receiver).

Scope of delivery

  • 1 x transmitter with 1 doorbell button
  • 1x receiver
  • 1 x 3 V lithium CR 2450.

Hints

The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.
Battery life: approx. 5 years (transmitter).

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)