• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 41272 Wireless door bell Transmitter incl. nameplate

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bell-401 TXS wireless doorbell button 1 family house silver

  • Battery-powered
  • 1-Family house
  • 8 ring tones can be selected at the bell button

Technical specifications

Product type

Wireless door bell

Component

Transmitter

Doorbell features

incl. nameplate

200 m

Tunes

8

Factory colour

Silver

Frequency

434 MHz

Dim

(W x H x D) 88 x 88 x 16 mm

Width

88 mm

Height

88 mm

Depth

16 mm

Documents & Downloads

Datasheet

Datasheet 2383239 m-e modern-electronics 41272 Wireless door bell Transmitter incl. nameplate

User & Safety Instructions

User & Safety Instructions 2383239 m-e modern-electronics 41272 Wireless door bell Transmitter incl. nameplate

Conformity certificate

Conformity certificate 2383239 m-e modern-electronics 41272 Wireless door bell Transmitter incl. nameplate

Description

Battery-operated wireless doorbell button for 1 family house, silver.

This text is machine translated.

Features

  • Expandable with up to 3 additional transmitters and multiple receivers
  • Learn code encoding to avoid overlapping with similar devices in your neighborhood
  • Changeable name plate
  • Transmission control LED
  • 8 ring tones can be selected at the bell button – for easy differentiation when using several bell buttons
  • Splash-proof according to IP54.

Scope of delivery

  • 1 x doorbell button (transmitter) incl. lithium battery CR2450
  • Fittings.

Hints

Compatible with all components from THE BELL system and the FG series from m-e.

System requirements

  • You need at least one receiver from the BELL or FG series from m-e.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)