• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 41306 Wireless door bell Transmitter backlit, incl. nameplate

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bell-503 TXS wireless doorbell button 3-family house silver

  • For 3-family houseBattery- or power operation possibleExpandable with multiple transmitters and receivers

Technical specifications

Product type

Wireless door bell

Component

Transmitter

Doorbell features

backlit

incl. nameplate

500 m

Tunes

16

Factory colour

Silver

Frequency

434 MHz

Dim

(W x H x D) 88 x 114 x 27 mm

Width

88 mm

Height

114 mm

Depth

27 mm

Documents & Downloads

Datasheet

Datasheet 2614228 m-e modern-electronics 41306 Wireless door bell Transmitter backlit, incl. nameplate

User & Safety Instructions

User & Safety Instructions 2614228 m-e modern-electronics 41306 Wireless door bell Transmitter backlit, incl. nameplate

Description

Wireless doorbell button for a 3-family house from THE series BELL-500.

This text is machine translated.

Features

  • Power supply optionally with 8 - 12 V DC or 2 x AAA batteries (not included in delivery)Light sensor-controlled name plate lighting (only with connection with bell transformer DC 8 - 12 Volt)Name plate can be changed from outsideSplash-proof acc IP44Simple surface mounting

Scope of delivery

  • 1 x wireless doorbell button (transmitter) for 3 family house
  • 1 x installation materials

Hints

The new BELL-500 models are compatible with all components of THE BELL and FG series and can be expanded and combined according to your wishes.The full range of up to 500 meters (free field) as well as all 16 ring tones are available only with the exclusive use of BELL-500 components. In the use of BELL-500 components with transmitters or receivers from the FG or BELL series the wireless range is max. 300 meters and only 8 melodies are available.

System requirements

  • You need at least one receiver from THE BELL or FG series from m-e.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)