
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Bell-503 TXA wireless doorbell button 3-family house anthracite
- For 3-family houseBattery- or power operation possibleExpandable with multiple transmitters and receivers
Technical specifications
- Product type
Wireless door bell
- Component
Transmitter
- Doorbell features
backlit
incl. nameplate
500 m
- Tunes
16
- Factory colour
Anthracite
- Frequency
434 MHz
- Dim
(W x H x D) 88 x 114 x 27 mm
- Width
88 mm
- Height
114 mm
- Depth
27 mm
Documents & Downloads
Datasheet
Datasheet 2614229 m-e modern-electronics 41307 Wireless door bell Transmitter backlit, incl. nameplate
User & Safety Instructions
User & Safety Instructions 2614229 m-e modern-electronics 41307 Wireless door bell Transmitter backlit, incl. nameplate
Description
Wireless doorbell button for a 3-family house from THE series BELL-500.
This text is machine translated.
This text is machine translated.
Features
- Power supply optionally with 8 - 12 V DC or 2 x AAA batteries (not included in delivery)Light sensor-controlled name plate lighting (only with connection with bell transformer DC 8 - 12 Volt)Name plate can be changed from outsideSplash-proof acc IP44Simple surface mounting
Scope of delivery
- 1 x wireless doorbell button (transmitter) for 3 family house
- 1 x installation materials
Hints
The new BELL-500 models are compatible with all components of THE BELL and FG series and can be expanded and combined according to your wishes.The full range of up to 500 meters (free field) as well as all 16 ring tones are available only with the exclusive use of BELL-500 components. In the use of BELL-500 components with transmitters or receivers from the FG or BELL series the wireless range is max. 300 meters and only 8 melodies are available.
System requirements
- You need at least one receiver from THE BELL or FG series from m-e.































