• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M & M International Coil 72Z1 24 V DC (max) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

M & M solenoid valves series 7000 high pressure

Product type

Coil

Max. operating voltage

24 V DC

Manufacturer part #

72Z1

Operating voltage

24 V DC (max)

Max. power consumption

22 W

Documents & Downloads

Datasheet

Datasheet 583583 M & M International Coil 72Z1 24 V DC (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 583583 M & M International Coil 72Z1 24 V DC (max) 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)