• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maertz PMMA-1014-006 PMMA-1014-006 Filament PLA matt Recylced PLA, Matt 1.75 mm 1000 g Light blue 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 21.99)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Printing temperature 200 - 240 °C
  • Printing bed compatibility: BUILDTAK®, glass, BlueTape, PEI
  • Bed temperature: 55-70°C (adhesive recommended)
  • Cooling fan 100%
  • 45-50°C (hot air oven) drying settings
  • Printing speed 50-300 mm/s
  • AMS compatibility: YES
  • Retrieval speed 30 mm/s
  • Hotend compatibility 0.2 mm, 0.3 mm, 0.4 mm, 0.6 mm, 0.8 mm, 1.0 mm nozzle
  • Ambient temperature 25 °C room temperature
Product type

Filament

Filament material

PLA matt

Filament properties

Recylced PLA

Matt

Filament Ø

1.75 mm

Filament colour

Light blue

Heated bed required

Yes

Printing temperature (min.)

200 °C

Max. printing temperature

240 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361922 Maertz PMMA-1014-006 PMMA-1014-006 Filament PLA matt Recylced PLA, Matt 1.75 mm 1000 g Light blue 1 pc(s)

Description


Environment-friendly materials
Matt Recycled consists of 98%-100% recycled PLA materials and provides an environmentally friendly and sustainable alternative to conventional 3D printing filaments. By using recycled materials, this filament helps reduce plastic waste and supports sustainable production.

Unique matt surface
This filament features a unique matte surface. The matt texture gives the printed objects an attractive and professional appearance, which Ideal is suitable for a wide range of applications, from prototypes to finished products.

Easy printability
Matt Recycled is easy to print and compatible with most 3D printers. The good printability of this filament allows precise and uniform printing results, so it is suitable for both beginners and experienced users.

Cost-efficient
In addition to its environmental benefits, Matt Recycled is also cost-effective. The use of recycled PLA reduces material costs without compromising quality or performance. Means this eco-friendly 3D printing solution is ideal for anyone who is looking for eco-friendly 3D printing.

With Matt Recycled, you get a high-quality filament that combines eco-friendliness, aesthetics, ease of use and cost efficiency.

Packaging
All coils are sealed and packed with silica gel to prevent moisture.

Storage
Store in a cool and dry place (15-25 °C) and protected from UV light. This significantly extends the durability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)