• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAHR 4103012 Digital caliper

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Measuring range:150 mm|Bead length:40 mm|Depth gauge:angular |Reading:0.01 mm|Reading/inch:0.0005 inch|Brand name:Mahr |Manufacturer name:Mahr GmbH |Standard:ISO 13385-1 |

Technical specifications

Product type

Digital caliper

Length

260 mm

Weight

0.41 kg

Manufacturer's standards (no certificate)

Type

4103012

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759205 MAHR 4103012 Digital caliper

Description

Digital pocket caliper
<>: Made of stainless steel, hardened, lapped guide tracks, with locking screw, digit height of the LCD display 11 mm. Supplied with CR2032 battery, 3 V, in a plastic case.

Functions: Automatic activation by sliding movement, mm/inch switching, key lock for set zero position, again zero reset after switching on is not necessary (absolute system), reset (zero setting) at any position possible.
Application: For internal, external, depth and step measurements<>Br /br Design: With rectangular depth measurebr Reading: 0.01 mm (0.0005 inch)br Measuring range: 150 mm
Bill length: 40 mm

This text is machine translated.

Scope of delivery

  • 21170306

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.