• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY Data-logging shield compatible with Arduino

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

332 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pufferbatterie: CR1220-Batterie (mitgeliefert) • Abmessungen: 43 x 17 x 9 mm
Product type

Shield

Suitable for

Arduino UNO

Suitable for

Arduino

Compatible with

Arduino

Arduino UNO

Fayaduino

Freeduino

Seeeduino

Seeeduino ADK

pcDuino

Interfaces

SD card

Tool type

Expansion board

Internal ports

Pin header

Compatible with

Arduino

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144970 MAKERFACTORY Data-logging shield compatible with Arduino

User & Safety Instructions 2144970 MAKERFACTORY Data-logging shield compatible with Arduino

Circuit diagramm

Circuit diagramm 2144970 MAKERFACTORY Data-logging shield compatible with Arduino

Description

Practical Measurement data acquisition shield for Arduino. The SD card interface works with formatted in FAT16 or FAT32-cards. Thanks to the 3.3 V level converter damage to the SD card can be avoided. The real-time clock measures the physical clock even if the ARDUINO is switched off. The backup battery has a autonomy of several years. Works with Arduino UNO, Duemilanove, Diecimila, Leonardo or ADK/Mega R3 or higher. ADK/Mega R2 or lower are not supported.

This text is machine translated.

Features

  • Plug-in terminal pin strips
  • Reset key
  • Prototypes area (120 solder pads) for soldering connections, switches or sensors
  • Supplied with backup battery for real-time clock
  • Uses the Arduino SD and RTC library
  • With integrated 3.3 V level converter for SD-cards

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)