• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 125159-3 125159-3 Belt sander attachment

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita 125159-3 125159-3 Belt sander attachment

Technical specifications

  • Width: 13 mm
Product type

Belt sander attachment

Cable length

0 mm

Length

400 cm

Weight

110 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349811 Makita 125159-3 125159-3 Belt sander attachment

Description

Grinding arm 13 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)