
Number
Belt sander 100mm
Highlights & Details
- 1010 W
- Tape speed (range): 210 - 440 m/min
Technical specifications
- Product type
Belt sander
1010 W
- Belt width
100 mm
- Belt length
610 mm
- Tape speed
210 - 440 m/min
- Cable length
0 mm
- Length
334 mm
- Weight
4.8 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2317171 Makita Bandschleifer 9404J 1010W 100x610mm 9404J Belt sander 1010 W Belt width 100 mm Belt length 610 mm
User & Safety Instructions
User & Safety Instructions 2317171 Makita Bandschleifer 9404J 1010W 100x610mm 9404J Belt sander 1010 W Belt width 100 mm Belt length 610 mm
Information
Information 2317171 Makita Bandschleifer 9404J 1010W 100x610mm 9404J Belt sander 1010 W Belt width 100 mm Belt length 610 mm
Description
This text is machine translated.











