• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-BS 850 E Bandschleifer 4466245 Belt sander 850 W Belt width 75 mm Belt length 533 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Einhell belt sander TE-BS 850 E

  • 850 W
  • Tape speed (range): 400 m/min (max)
  • Sign with an arrow and the text 'Electronics 6'. Indicates Department 6 for electronic products.
  • A symbol of a classic cassette tape with the dimensions '75 x 533 mm' underneath.
  • Cutter symbol with speed '240 - 400 m/min', indicates recommended cutting speed.
  • 'Schematic illustration of a belt with an arrow and a crossed-out spanner. Text: Belt Change Quick & Easy.'
  • 'Clean Working Area' Sign with a Stylised Vacuum Cleaner Illustration

Technical specifications

  • Width of grinding area 75 mm
  • Length of grinding area 140 mm
Product type

Belt sander

850 W

Belt width

75 mm

Belt length

533 mm

Tape speed

400 m/min (max)

Cable length

3 m

Length

433 mm

Weight

3.41 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385453 Einhell TE-BS 850 E Bandschleifer 4466245 Belt sander 850 W Belt width 75 mm Belt length 533 mm

User & Safety Instructions

User & Safety Instructions 3385453 Einhell TE-BS 850 E Bandschleifer 4466245 Belt sander 850 W Belt width 75 mm Belt length 533 mm

Description

The Einhell belt sander TE-BS 850 E is a handy wood working tool, which should be missing in every home workshop. When it comes to sanding large surfaces quickly and evenly, the belt sander is the perfect tool for optimum grinding results. Thanks to the large, 140 mm long and 75 mm wide sanding surface and a high belt speed of up to 400 m/min, the work can be done quickly by hand. This can be adapted to the respective task and material using the speed control. Thanks to the locking lever, the sanding belt can be easily changed without tools and the belt run can be precisely adjusted via fine adjustment. In case of time-intensive work the continuous operation locking provides help and the additional handle enables the guiding with both hands. The soft-grip surfaces provide a pleasant handling and a secure guiding of the tool. The stationary belt sander comes with an integrated stand and two screw clamps for attachment. The workplace always remains clean thanks to the integrated dust extraction system with dust trap or by connecting a Einhell wet-dry vacuum cleaner for suction. In addition to the screw clamps three sanding belts 533 x 75 mm (P80) are also delivered.

This text is machine translated.

Features

  • Continuous operation interlock for convenient working
  • Integrated dust extraction with dust bag
  • Compatible with Einhell wet-dry vacuum cleaners for extraction
  • Auxiliary handle for both hands
  • Soft grip for a pleasant and secure tool guide

Scope of delivery

  • 3x sanding belts (P80); 2x screw clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)