• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 126738-0 Dust collector bag

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dust collector bag

Content

1 pc(s)

Width

220 mm

Height

49 mm

Length

340 mm

Weight

123 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432035 Makita 126738-0 Dust collector bag

Description

Dust bag for diamond cutter, easy to empty by large opening. Suitable for diamond cutter 4100KB, as well as for battery-operated diamond cutter DCC500.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)