• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 134744-1 134744-1 Nut driver

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1.0 - 13.0 mm
  • External square receptacle: 1/2/2"
Product type

Nut driver

Length

33 mm

Weight

49 g

(Ø)

19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433013 Makita 134744-1 134744-1 Nut driver

Description

Makita impact nut SW19-33 134744-1.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)