• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 134877-2 134877-2 Joint socket bit Drive (screwdriver) 1/2" (12.5 mm) 84 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Square socket 1/2"
  • Length: 84 mm
Product type

Joint socket bit

Drive

1/2" (12.5 mm)

Length

84 mm

Max. length

84 mm

Weight

0.3460 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349502 Makita 134877-2 134877-2 Joint socket bit Drive (screwdriver) 1/2" (12.5 mm) 84 mm 1 pc(s)

Description

Joint 1/2" 84mm

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)