• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 1910C9-5 1910C9-5 H-filter set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

H-filter set

Content

1 pc(s)

Width

95 mm

Height

95 mm

Length

53 mm

Depth

200 mm

Weight

64 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432071 Makita 1910C9-5 1910C9-5 H-filter set

Description

Easy filter replacement. Suitable for CL003G cordless vacuum cleaner

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)