• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 1910Y3-1 1910Y3-1 Vacuum cleaner telescopic tube

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Vacuum cleaner telescopic tube

Content

1 pc(s)

Length

479 mm

719 mm

(Ø)

32 mm

Weight

205 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432313 Makita 1910Y3-1 1910Y3-1 Vacuum cleaner telescopic tube

Description

For nozzles with Ø 28 mm • Plastic • 500 - 850 mm.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)