• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 1911K0-5 Makita hook set 1911K0-5 Hook set

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita hook set 1911K0-5

Our service for you

Technical specifications

Product type

Hook set

Dim

(L x W x H) 68 x 10 x 26 mm

Length

68 mm

Weight

47 g

Content

1 Set

Width

10 mm

Height

26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432280 Makita 1911K0-5 Makita hook set 1911K0-5 Hook set

Description

Makita hook set 1911K0-5.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)