• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 1911W2-5 Top blade

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Top blade

Dim

(L x W x H) 68 x 24 x 4 mm

Weight

22 g

Width

24 mm

Height

4 mm

Length

68 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435189 Makita 1911W2-5 Top blade

Description

Suitable for battery-branch shears UP100D.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)