• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 192236-6 192236-6 Crevice tool

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crevice tool

Content

1 pc(s)

Length

380 mm

(Ø)

22 mm

Weight

24 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431420 Makita 192236-6 192236-6 Crevice tool

Description

For vacuuming bore holes. Connection Ø 22 mm, the crevice nozzle runs conically, the tip has a diameter of 9 mm. Can be used with the adapter 192236-6. 380 mm long • Ø 22 > 9 mm.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)