• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 195439-1 195439-1 Extractor set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Extractor set

Content

1 pc(s)

Width

580 mm

Height

150 mm

Length

600 mm

Weight

1831 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431504 Makita 195439-1 195439-1 Extractor set

Description

Starter set for cleaning a VC and DVC models.
The set consists of a 2.5 m long suction hose with a diameter of 38 mm. It also has a curved and a straight aluminum suction pipe. A floor nozzle for wet and dry operation as well as a crevice nozzle are also included in the set.
Suitable for following suction units: VC001GL, VC003GL, VC005GL, DVC150L, DVC155L, DVC157L, VC3210L, VC1310L, VC008G, DVC261, DVC265, DVC660 AND DVC665.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)