• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 196643-5 196643-5 Extractor hose set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Hose length 0.95 m.
Product type

Extractor hose set

Content

1 pc(s)

(Ø)

28 mm

Weight

158 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431810 Makita 196643-5 196643-5 Extractor hose set

Description

Suction hose set for fans of UB- and DUB-series. The 4-part suction hose set consists of a rigid and a flexible suction pipe, as well as a joint nozzle and an adapter for fixing. In this way a blower with ease becomes a vacuum. Suitable for the following blowers: UB1103, UB101D, DUB185 and DUB186 4-part • flexible • suction device.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)