• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 198692-8 Toolkit 1 Set

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Toolkit

Width

160 mm

Length

270 mm

Content

1 Set

Height

25 mm

Weight

158 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433982 Makita 198692-8 Toolkit 1 Set

Description

3 parts • Spark plug wrench • Carburettor screwdriver • Screwdriver

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)