• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 198779-6 Rechargeable battery Trimmer attachment Cutting width (max.): 450 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Trimmer attachment

Operating type

Rechargeable battery

Cutting width (max.)

450 mm

Cutting method

Filament

Weight

2.8200 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631879 Makita 198779-6 Rechargeable battery Trimmer attachment Cutting width (max.): 450 mm

Description

This trimmer attachment is ideal for cleaning medium-sized grass surfaces. A thread head achieves a cutting circle diameter of 450 mm. Thanks to the straight shaft, the user has an ideal view of the area to be mown.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)