• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 199231-7 Debrancher chain

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Debrancher chain

Dim

(L x W x H) 150 x 91 x 29 mm

Weight

183 g

Width

91 mm

Height

29 mm

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435033 Makita 199231-7 Debrancher chain

Description

Suitable for DHS661 cordless handheld circular saw. Suitable for model DHS660Z.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)