• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 199503-0 Scale bar

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Scale bar

Dim

(L x W x H) 116 x 30 x 6 mm

Weight

103 g

Width

30 mm

Height

6 mm

Length

116 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435030 Makita 199503-0 Scale bar

Description

Makita gauge F (2 pc) 199503-0.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)