• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 256282-4 256282-4 Safety pin Drive (screwdriver) 3/4" (20 mm) 37 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection dimension 3/4 inch
  • Square socket 3/4"
  • Diameter 4 mm
  • For impact driver: Yes
  • Length 37 mm
  • Protective insulation 1000 V: No.
  • VDE tested: No.
  • Twelve-point socket: No.
Product type

Safety pin

Drive

3/4" (20 mm)

Downforce

Square, solid, 20 mm (3/4")

Length

37 mm

Max. length

37 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349451 Makita 256282-4 256282-4 Safety pin Drive (screwdriver) 3/4" (20 mm) 37 mm 1 pc(s)

Description

Safety pin 4

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)