• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 422378-5 Safety cover

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety cover

Dim

(L x W x H) 150 x 55 x 50 mm

Weight

44 g

Width

55 mm

Height

50 mm

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434339 Makita 422378-5 Safety cover

Description

Green rubber cover set to protect the front and body.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)