• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 424967-2 Safety cover

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety cover

Dim

(L x W x H) 175 x 60 x 58 mm

Weight

60 g

Width

60 mm

Height

58 mm

Length

175 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434335 Makita 424967-2 Safety cover

Description

Cover for protecting the housing or keeping apart the power screwdriver

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)