• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 609024626 Turn

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Turn

Dim

(L x W x H) 74 x 74 x 48 mm

Weight

37 g

Width

74 mm

Height

48 mm

Length

74 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434862 Makita 609024626 Turn

Description

Makita pipe elbow 1 1/2" 609024626.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)