• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 824852-3 824852-3 Transport case (L x W x H) 308 x 420 x 110 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transport case

Width

420 mm

Height

110 mm

Length

308 mm

Dim

(L x W x H) 308 x 420 x 110 mm

Weight

1466 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431781 Makita 824852-3 824852-3 Transport case (L x W x H) 308 x 420 x 110 mm

Description

Suitable for cordless drill 6261D, 6271D, 6281D as well as battery hammer drill 8271D, 8281D.

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)