• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 832173-9 Transport bag (L x W x H) 330 x 175.0000 x 125.0000 mm

EAN:
Part number:
Item no:
1/2
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Transport bag

Width

175.0000 mm

Height

125.0000 mm

Length

330 mm

Dim

(L x W x H) 330 x 175.0000 x 125.0000 mm

Weight

617 g

Depth

330.0000 mm

External width

175 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432046 Makita 832173-9 Transport bag (L x W x H) 330 x 175.0000 x 125.0000 mm

Description

The carrying case has a handle and a practical 2-way zipper. Suitable for SK102, SK105 and SK106 cross-line laser. Outer dimensions approx. 330 x 175 x 125 mm (LxWxH).

This text is machine translated.

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)