• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Adapter 50mm 1/4"6KT - 1/4"4KT D-74740 Bit adapter Drive (screwdriver) 1/4" (6.3 mm) 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit adapter

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

50 mm

Material

Steel

Weight

19 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589224 Makita Adapter 50mm 1/4"6KT - 1/4"4KT D-74740 Bit adapter Drive (screwdriver) 1/4" (6.3 mm) 50 mm 1 pc(s)

Description

Makita bit adapter 50mm 1/4"6KT - 1/4"4KT.

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)