• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-12996 COMET Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Granite, Foamed concrete, Glass, Tiles,

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Speed: 12400/min
Product type

Diamond cutting disc

Thickness

1.4 mm

Material suitability

Granite

Foamed concrete

Glass

Tiles

Flintlime brick

Ceramics

Concrete

Marble

Brick

Bore Ø

22.23 mm

Dim

(Ø x H) 125 mm x 50 mm

(Ø)

125 mm

Rotational speed (max.)

12400 U/min

Weight

1000 g

Width

100 mm

Height

50 mm

Length

150 cm

Features

Diamond

Inside Ø

22.23/20 mm

UKCA

yes

Description

Closed edge, clean cuts

This text is machine translated.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?