• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-13013 COMET Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Glass 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum speed: 6000 rpm
Product type

Diamond cutting disc

Thickness

1.4 mm

Material suitability

Glass

Bore Ø

22.23 mm

Dim

(Ø) 180 mm

(Ø)

180 mm

Rotational speed (max.)

8500 U/min

Features

Diamond

Inside Ø

22.23 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498656 Makita B-13013 COMET Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Glass 1 pc(s)

Description

Closed edge, clean cuts

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)