• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-61139 DIAMAK Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Brick, Concrete, Marble, Limestone, Co

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum speed: 6000 rpm
Product type

Diamond cutting disc

Thickness

7 mm

Material suitability

Brick

Concrete

Marble

Limestone

Construction materials

Stone

Limestone

Slate

Masonry

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Rotational speed (max.)

12.250 U/min

Weight

0.1480 kg

Inside Ø

22.23/20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1498647 Makita D-61139 DIAMAK Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Brick, Concrete, Marble, Limestone, Co

Description

Standard Core, general construction material

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?