• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-14015 B-14015 Butt chisel 50 mm Total length 350 mm SDS-Max 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Butt chisel

Chisel width

50 mm

Total length

350 mm

Tool holder

SDS-Max

Weight

0.745

Content

1 pc(s)

Length

200 cm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1498805 Makita B-14015 B-14015 Butt chisel 50 mm Total length 350 mm SDS-Max 1 pc(s)

Description

Significantly longer life, due to the self-sharp ends property in connection with the new form (no extra-sharpening necessary).

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)