• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-28606 0088381414807 Bit set 37-piece 1" (25 mm) incl. bit holder

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

1" (25 mm)

Drive

PH2

Length

190 cm

Material

Steel

Features

incl. bit holder

Width

190 cm

Height

40 cm

Weight

0.315 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134310 Makita B-28606 0088381414807 Bit set 37-piece 1" (25 mm) incl. bit holder

Description

Drill bit set 37-piece consisting of: 1 xPH xPH xPH 0, 1, 1, 2, 2, 1, 1 xPZ xPH 3 0, 1, 1, 2, 2, 1 xPZ xPZ xPZ 2xT15, 3, 1 xT10, 2xT20, 2xT25, 1xT27, 2xT30, 1xT40, 1xT 10 H, 1xT 15 H, 1xT 20 H, 1xT 25 H, 1xT27 H, 1 xT 30 H, 1xT 40 H, 1, 1, 1, 1 xSl1.2x6.5 xSl1.0x5.5 xSl0.6x4.5 xSl0.5x4.0, hexagon 1 x 3, 4, 5, 6 x 25 mm, 1 bit holder.

This text is machine translated.

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.